
Surface mount single color LED emitter, cool white illumination, featuring a TO-252-3 package. Delivers 100lm luminous flux with a 350mA forward current and a wide 110° viewing angle. Operating temperature range from -40°C to 110°C, with a maximum power dissipation of 2.1W. ROHS compliant and nondiffused lens style.
Sign in to ask questions about the Broadcom ASMT-MW09-NMM00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ASMT-MW09-NMM00 technical specifications.
| Package/Case | TO-252-3 |
| Color | White |
| Correlated Color Temperature (CCT) | 4000 K... 10000 K |
| Forward Current | 350mA |
| Height | 3.3mm |
| Illumination Color | White |
| Length | 8.5mm |
| Lens Style | Circular, Diffused |
| Luminous Flux | 100lm |
| Max Current Rating | 350mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.1W |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Moonstone™ |
| Supply Current | 350mA |
| Thermal Resistance of Package | 10°C/W |
| Viewing Angle | 110° |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-MW09-NMM00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.