
Surface mount LED emitter featuring a cool white illumination color with a Correlated Color Temperature (CCT) of 10000K. This standard LED offers a luminous flux of 145lm and a wide 110° viewing angle. Designed for reliability, it operates within a temperature range of -40°C to 120°C and supports a forward current of 350mA with a maximum rating of 700mA. The component is housed in a TO-252-3 package, measuring 8.5mm in length and width, with a height of 3.3mm, and is RoHS compliant.
Broadcom ASMT-MW20-NNN00 technical specifications.
| Package/Case | TO-252-3 |
| Color | White |
| Correlated Color Temperature (CCT) | 10000K |
| Forward Current | 350mA |
| Height | 3.3mm |
| Illumination Color | White |
| Lead Pitch | 2.54mm |
| Length | 8.5mm |
| Luminous Flux | 145lm |
| Max Current Rating | 700mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.01W |
| Mount | Surface Mount |
| Nominal Supply Current | 700mA |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Peak Pulse Current | 1A |
| Power Dissipation | 3W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Moonstone™ |
| Thermal Resistance of Package | 10°C/W |
| Viewing Angle | 110° |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-MW20-NNN00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.