
Single color LED emitter, cool white illumination with a correlated color temperature of 10000K. Features a nondiffused, round lens style and a TO-252-3 surface mount package. Delivers 30 lumens luminous flux with a 150mA forward current and a 5V reverse voltage. Operates across a wide temperature range from -40°C to 120°C, with a 110° viewing angle. RoHS compliant and packaged in reels/tubes.
Sign in to ask questions about the Broadcom ASMT-MW62-NFH00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ASMT-MW62-NFH00 technical specifications.
| Package/Case | TO-252-3 |
| Color | White |
| Correlated Color Temperature (CCT) | 10000K |
| Depth | 8.5mm |
| Forward Current | 150mA |
| Height | 3.3mm |
| Illumination Color | White |
| Length | 8.5mm |
| Lens Style | Round, Diffused |
| Luminous Flux | 30lm |
| Max Current Rating | 150mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 525mW |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | Moonstone™ |
| Thermal Resistance of Package | 27°C/W |
| Viewing Angle | 110° |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-MW62-NFH00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
