Surface mount single element LED emitter, cool white illumination with a 10000K correlated color temperature. Features a diffused, colorless lens style and a 120° viewing angle, delivering 25 lumens luminous flux. Operates with a 350mA forward current and a 5V reverse voltage, within a -40°C to 120°C temperature range. Packaged in a TO-252-3 case, this RoHS compliant component is supplied in a rail/tube format.
Sign in to ask questions about the Broadcom ASMT-MWH0-NFH00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ASMT-MWH0-NFH00 technical specifications.
| Package/Case | TO-252-3 |
| Color | White |
| Correlated Color Temperature (CCT) | 10000K |
| Depth | 8.5mm |
| Forward Current | 350mA |
| Height | 3.3mm |
| Illumination Color | White |
| Length | 8.5mm |
| Lens Style | Diffused, Colorless |
| Luminous Flux | 25lm |
| Max Current Rating | 150mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 525mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | Moonstone™ |
| Thermal Resistance of Package | 27°C/W |
| Viewing Angle | 120° |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-MWH0-NFH00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
