Broadcom ASMT-MWL1-NJJ00 technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 10000K |
| Forward Current | 350mA |
| Height | 3.3mm |
| Illumination Color | White |
| Length | 8.5mm |
| Lens Style | Flat, Round |
| Luminous Flux | 43lm |
| Max Current Rating | 350mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.4W |
| Mount | Surface Mount |
| Nominal Supply Current | 350mA |
| Number of LEDs | 1 |
| Package Quantity | 350 |
| Power Dissipation | 1.4W |
| Reach SVHC Compliant | No |
| Series | Moonstone™ |
| Viewing Angle | 120° |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-MWL1-NJJ00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.