
This TO-252-3 surface mount LED has a correlated color temperature of 4000K and an illumination color of white. It operates within a temperature range of -40°C to 110°C and has a maximum current rating of 350mA. The LED has a luminous flux of 56lm and a thermal resistance of 10°C/W. It is RoHS compliant and available in a packaging quantity of 500 pieces.
Broadcom ASMT-MY04-NJK00 technical specifications.
| Package/Case | TO-252-3 |
| Color | White |
| Correlated Color Temperature (CCT) | 4000K |
| Forward Current | 350mA |
| Height | 3.3mm |
| Illumination Color | White |
| Length | 8.5mm |
| Luminous Flux | 56lm |
| Max Current Rating | 350mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.225W |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.4W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Moonstone™ |
| Thermal Resistance of Package | 10°C/W |
| Viewing Angle | 110° |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-MY04-NJK00 to view detailed technical specifications.
No datasheet is available for this part.