
This white LED has a correlated color temperature of 4000K and a luminous flux of 75lm. It is rated for a maximum current of 350mA and has a thermal resistance of 10°C/W. The LED is packaged in a TO-252-3 case and is suitable for surface mount applications. It operates over a temperature range of -40°C to 110°C and is compliant with RoHS regulations.
Broadcom ASMT-MY09-NKM00 technical specifications.
| Package/Case | TO-252-3 |
| Color | White |
| Correlated Color Temperature (CCT) | 4000(Max) K |
| Forward Current | 350mA |
| Height | 3.3mm |
| Illumination Color | White |
| Length | 8.5mm |
| Lens Style | Diffused, Circular |
| Luminous Flux | 75lm |
| Max Current Rating | 350mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Moonstone™ |
| Thermal Resistance of Package | 10°C/W |
| Viewing Angle | 110° |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-MY09-NKM00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
