Single Color LED, Warm White, Nondiffused, ROHS COMPLIANT PACKAGE
Broadcom ASMT-MYA4-NLM00 technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.