The ASMT-MYE2-NMN00 is a white LED with a correlated color temperature of 4000K. It has a luminous flux of 110lm and a maximum current rating of 700mA. The LED is packaged in a TO-252-3 package and has a thermal resistance of 10°C/W. It is RoHS compliant and has a maximum operating temperature of 120°C and a minimum operating temperature of -40°C.
Broadcom ASMT-MYE2-NMN00 technical specifications.
| Package/Case | TO-252-3 |
| Color | White |
| Correlated Color Temperature (CCT) | 4000K |
| Forward Current | 350mA |
| Height | 3.3mm |
| Illumination Color | White |
| Length | 8.5mm |
| Luminous Flux | 110lm |
| Max Current Rating | 700mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.01W |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 3.01W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Moonstone™ |
| Thermal Resistance of Package | 10°C/W |
| Viewing Angle | 110° |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-MYE2-NMN00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
