Broadcom ASMT-MYK0-NKK00 technical specifications.
| Package/Case | Module |
| Color | White |
| Correlated Color Temperature (CCT) | 4000K |
| Forward Current | 350mA |
| Height | 3.3mm |
| Illumination Color | White |
| Length | 19.9mm |
| Lens Style | Flat |
| Luminous Flux | 50lm |
| Max Current Rating | 350mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.4W |
| Nominal Supply Current | 350mA |
| Package Quantity | 350 |
| Power Dissipation | 1.4W |
| Reach SVHC Compliant | No |
| Series | Moonstone™ |
| Viewing Angle | 110° |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-MYK0-NKK00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
