High-brightness, uni-color amber chip LED emitter featuring AlGaInP material and a peak wavelength of 596.2 nm. This surface-mount device utilizes a 6-pin PLCC package with J-lead configuration, measuring 3.2mm in length and 2.8mm in width. Delivering 16.5 lumens luminous flux with a wide 120° viewing angle, it supports a maximum forward current of 150 mA and a maximum forward voltage of 2.95 V. Operating across a temperature range of -40°C to 120°C, this high-power LED is designed for top-mount PCB applications.
Broadcom ASMT-QABD-AEF0E technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | LCC |
| Package/Case | PLCC |
| Package Description | Plastic Leaded Chip Carrier |
| Lead Shape | J-Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 3.2 |
| Package Width (mm) | 2.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Amber |
| LED Material | AlGaInP |
| Peak Wavelength | 596.2nm |
| High Brightness | Yes |
| Luminous Flux | 16.5lm |
| Viewing Angle | 120° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| Number of LEDs | 1 |
| High Power | Yes |
| Maximum Forward Current | 150mA |
| Maximum Forward Voltage | 2.95V |
| Maximum Power Dissipation | 450mW |
| Reverse Voltage | 5V |
| Cage Code | 50434 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.