
Surface mount single color LED emitter, green illumination, featuring a PLCC package with silver contact plating. This component operates with a forward current of 150mA, a reverse voltage of -4V, and a maximum power dissipation of 513mW. It offers a luminous flux of 23lm and luminous intensity of 2.75cd, with a typical wavelength of 522nm and a wide 120° viewing angle. Designed for surface mounting, it is RoHS compliant and operates within a temperature range of -40°C to 110°C.
Sign in to ask questions about the Broadcom ASMT-QGBE-NFH0E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ASMT-QGBE-NFH0E technical specifications.
| Package/Case | PLCC |
| Color | Green |
| Contact Plating | Silver |
| Depth | 3.2mm |
| Forward Current | 150mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 2.8mm |
| Lens Style | Round, Circular |
| Luminous Flux | 23lm |
| Luminous Intensity | 2.75cd |
| Max Current Rating | 150mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 513mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 513mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | -4V |
| RoHS Compliant | Yes |
| Test Temperature | 25°C |
| Thermal Resistance of Package | 40°C/W |
| Viewing Angle | 120° |
| Wavelength | 522nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-QGBE-NFH0E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
