
Uni-color Red Orange chip LED emitter featuring AlGaInP LED material with a peak wavelength of 624.1nm. This high-brightness, high-power component offers a luminous flux of 17.5lm and a wide 120° viewing angle. Housed in a 4-pin PLCC (Plastic Leaded Chip Carrier) package with J-lead configuration, it supports surface mount installation on PCBs. Operating within a temperature range of -40°C to 120°C, it has a maximum forward current of 150mA and a maximum forward voltage of 2.95V.
Sign in to ask questions about the Broadcom ASMT-QHBD-AFH0E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ASMT-QHBD-AFH0E technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | LCC |
| Package/Case | PLCC |
| Package Description | Plastic Leaded Chip Carrier |
| Lead Shape | J-Lead |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 2.8 |
| Package Width (mm) | 3.2 |
| Seated Plane Height (mm) | 1.9 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Red Orange |
| LED Material | AlGaInP |
| Peak Wavelength | 624.1nm |
| High Brightness | Yes |
| Luminous Flux | 17.5lm |
| Viewing Angle | 120° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| Number of LEDs | 1 |
| High Power | Yes |
| Maximum Forward Current | 150mA |
| Maximum Forward Voltage | 2.95V |
| Maximum Power Dissipation | 450mW |
| Reverse Voltage | 5V |
| Cage Code | 50434 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom ASMT-QHBD-AFH0E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.