
Single Color Red LED emitter in a PLCC package, featuring a 120° viewing angle and diffused, circular lens. This surface-mount component operates with a forward current of 150mA, delivering 9.8 lumens luminous flux and 3.3 candela luminous intensity. It boasts a wide operating temperature range from -40°C to 110°C and a maximum power dissipation of 470mW. The LED emitter is RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Broadcom ASMT-QRB2-FCD0E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ASMT-QRB2-FCD0E technical specifications.
| Package/Case | PLCC |
| Color | Red |
| Contact Plating | Silver |
| Depth | 3.2mm |
| Forward Current | 150mA |
| Illumination Color | Red |
| Length | 2.8mm |
| Lens Style | Round, Diffused, Circular |
| Luminous Flux | 9.8lm |
| Luminous Intensity | 3.3cd |
| Max Current Rating | 150mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 470mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 470mW |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Test Temperature | 25°C |
| Thermal Resistance of Package | 60°C/W |
| Viewing Angle | 120° |
| Wavelength | 624nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-QRB2-FCD0E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
