
Uni-color red chip LED emitter, featuring AlGaInP LED material and a peak wavelength of 629.7 nm. This high-brightness, high-power component offers a luminous flux of 16.5 lm and a wide 120° viewing angle. Housed in a 4-pin PLCC (Plastic Leaded Chip Carrier) package with J-lead surface mount termination, it measures 2.8mm x 3.2mm with a seated plane height of 1.9mm. Operates with a maximum forward current of 150 mA, maximum forward voltage of 2.95 V, and maximum power dissipation of 450 mW, with an operating temperature range of -40°C to 120°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom ASMT-QRBD-AEF0E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ASMT-QRBD-AEF0E technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | LCC |
| Package/Case | PLCC |
| Package Description | Plastic Leaded Chip Carrier |
| Lead Shape | J-Lead |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 2.8 |
| Package Width (mm) | 3.2 |
| Seated Plane Height (mm) | 1.9 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Red |
| LED Material | AlGaInP |
| Peak Wavelength | 629.7nm |
| High Brightness | Yes |
| Luminous Flux | 16.5lm |
| Viewing Angle | 120° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| Number of LEDs | 1 |
| High Power | Yes |
| Maximum Forward Current | 150mA |
| Maximum Forward Voltage | 2.95V |
| Maximum Power Dissipation | 450mW |
| Reverse Voltage | 5V |
| Cage Code | 50434 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom ASMT-QRBD-AEF0E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.