Sign in to ask questions about the Broadcom ASMT-QTB0-0AA02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ASMT-QTB0-0AA02 technical specifications.
| Package/Case | PLCC |
| Color | Blue, Green, Red |
| Contact Plating | Silver |
| Forward Current | 20mA |
| Height | 2.2mm |
| Lead Free | Lead Free |
| Length | 3.4mm |
| Lens Color | Colorless |
| Lens Size | 2.9mm |
| Lens Style | Round, Flat, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 280mcd |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 3 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Reverse Voltage | 4V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-QTB0-0AA02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.