Triple Color LED, Red/green/blue, T-1, 2.9mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-4
Broadcom ASMT-QTB4-0AA02 technical specifications.
| Package/Case | PLCC |
| Color | Blue, Green, Red |
| Contact Plating | Silver |
| Depth | 3.2mm |
| Length | 3.4mm |
| Lens Style | Round, Circular |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 3 |
| Number of LEDs | 3 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 4V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 470nm |
| RoHS | Compliant |
No datasheet is available for this part.