
Surface mount single color LED emitter, cool white illumination. Features a PLCC package with silver contact plating, measuring 3.2mm in depth, 2.8mm in width, and 1.9mm in height. Operates with a forward current of 150mA, delivering 30lm luminous flux and 2.5cd luminous intensity. Offers a wide 120° viewing angle and a maximum power dissipation of 570mW. This RoHS compliant component is designed for surface mounting.
Sign in to ask questions about the Broadcom ASMT-QWBC-NHJ0E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ASMT-QWBC-NHJ0E technical specifications.
| Package/Case | PLCC |
| Color | White |
| Contact Plating | Silver |
| Depth | 3.2mm |
| Forward Current | 150mA |
| Height | 1.9mm |
| Illumination Color | White |
| Length | 2.8mm |
| Lens Style | Round, Circular |
| Luminous Flux | 30lm |
| Luminous Intensity | 2.5cd |
| Max Current Rating | 150mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 570mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Power Dissipation | 570mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 4V |
| RoHS Compliant | Yes |
| Thermal Resistance of Package | 40°C/W |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-QWBC-NHJ0E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.