
High-brightness, uni-color cool white chip LED emitter with a 120° viewing angle. This surface-mount component features a 6-pin PLCC package with J-lead configuration, measuring 3.2mm x 2.8mm x 1.9mm. Constructed with InGaN LED material, it operates within a temperature range of -40°C to 120°C and supports a maximum forward current of 150mA and a maximum forward voltage of 3.8V.
Broadcom ASMT-QWBC-NJJBE technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | LCC |
| Package/Case | PLCC |
| Package Description | Plastic Leaded Chip Carrier |
| Lead Shape | J-Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 3.2 |
| Package Width (mm) | 2.8 |
| Seated Plane Height (mm) | 1.9 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | White |
| LED Material | InGaN |
| High Brightness | Yes |
| Luminous Flux | 43lm(Max) |
| Viewing Angle | 120° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| Number of LEDs | 1 |
| High Power | Yes |
| Color Temperature | x=0.31/y=0.31 |
| Maximum Forward Current | 150mA |
| Maximum Forward Voltage | 3.8V |
| Maximum Power Dissipation | 570mW |
| Reverse Voltage | 4V |
| Cage Code | 50434 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom ASMT-QWBC-NJJBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.