
Surface mount single color LED emitter featuring a cool white illumination color with a correlated color temperature of x=0.31/y=0.31. This RoHS compliant component is housed in a PLCC package with silver contact plating, measuring 3.2mm in length, 2.8mm in width, and 1.9mm in height. It operates with a forward current of 150mA, a maximum power dissipation of 570mW, and a reverse voltage of 4V, offering a luminous flux of 38lm and a wide 120° viewing angle.
Sign in to ask questions about the Broadcom ASMT-QWBC-NJK0E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ASMT-QWBC-NJK0E technical specifications.
| Package/Case | PLCC |
| Color | White |
| Contact Plating | Silver |
| Correlated Color Temperature (CCT) | x=0.31/y=0.31 |
| Forward Current | 150mA |
| Height | 1.9mm |
| Illumination Color | White |
| Length | 3.2mm |
| Lens Style | Round, Circular |
| Luminous Flux | 38lm |
| Max Current Rating | 150mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 570mW |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Reverse Voltage | 4V |
| RoHS Compliant | Yes |
| Thermal Resistance of Package | 40°C/W |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-QWBC-NJK0E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
