
Uni-color cool white chip LED emitter featuring a 6-pin PLCC package with J-lead surface mount configuration. This high-brightness InGaN LED offers a luminous flux of 56lm (Max) and a wide 120° viewing angle. Designed for automotive applications, it operates within a temperature range of -40°C to 120°C, with a maximum forward current of 150mA and a maximum forward voltage of 3.8V. The compact Plastic Leaded Chip Carrier (PLCC) package measures 3.2mm x 2.8mm with a seated plane height of 1.9mm.
Sign in to ask questions about the Broadcom ASMT-QWBC-NJKKE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ASMT-QWBC-NJKKE technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | LCC |
| Package/Case | PLCC |
| Package Description | Plastic Leaded Chip Carrier |
| Lead Shape | J-Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 3.2 |
| Package Width (mm) | 2.8 |
| Seated Plane Height (mm) | 1.9 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | White |
| LED Material | InGaN |
| High Brightness | Yes |
| Luminous Flux | 56lm(Max) |
| Viewing Angle | 120° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| Number of LEDs | 1 |
| High Power | Yes |
| Color Temperature | x=0.31/y=0.31 |
| Maximum Forward Current | 150mA |
| Maximum Forward Voltage | 3.8V |
| Maximum Power Dissipation | 570mW |
| Reverse Voltage | 4V |
| Cage Code | 50434 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom ASMT-QWBC-NJKKE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.