High-brightness, uni-color cool white chip LED emitter in a 6-pin PLCC package. Features a J-lead, surface-mount design with a plastic construction and a seated plane height of 1.9mm. Utilizes InGaN LED material, offering a maximum luminous flux of 56lm and a 120° viewing angle. Operates within a temperature range of -40°C to 120°C, with a maximum forward current of 150mA and a maximum forward voltage of 3.8V.
Sign in to ask questions about the Broadcom ASMT-QWBC-NJKRE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ASMT-QWBC-NJKRE technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | LCC |
| Package/Case | PLCC |
| Package Description | Plastic Leaded Chip Carrier |
| Lead Shape | J-Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 3.2 |
| Package Width (mm) | 2.8 |
| Seated Plane Height (mm) | 1.9 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | White |
| LED Material | InGaN |
| High Brightness | Yes |
| Luminous Flux | 56lm(Max) |
| Viewing Angle | 120° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| Number of LEDs | 1 |
| High Power | Yes |
| Color Temperature | x=0.31/y=0.31 |
| Maximum Forward Current | 150mA |
| Maximum Forward Voltage | 3.8V |
| Maximum Power Dissipation | 570mW |
| Reverse Voltage | 4V |
| Cage Code | 50434 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom ASMT-QWBC-NJKRE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.