Surface mount single color white LED emitter in a PLCC package. Features a 120° viewing angle and a round lens style. Operates with a forward current of 150mA, delivering 49 lumens luminous flux. Offers a broad correlated color temperature range of 4500-10000 K. Dimensions are 3.2mm length, 2.8mm width, and 1.9mm height. Suitable for operation between -40°C and 120°C.
Sign in to ask questions about the Broadcom ASMT-QWBF-NKL0E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ASMT-QWBF-NKL0E technical specifications.
| Package/Case | PLCC |
| Color | White |
| Contact Plating | Silver |
| Correlated Color Temperature (CCT) | 4500...10000 K |
| Depth | 3.2mm |
| Forward Current | 150mA |
| Height | 1.9mm |
| Illumination Color | White |
| Length | 3.2mm |
| Lens Style | Round, Circular |
| Luminous Flux | 49lm |
| Max Current Rating | 150mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 570mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 570mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thermal Resistance of Package | 50°C/W |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-QWBF-NKL0E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
