High Power LEDs - White Cool White, 5700K 54.3lm, CRI75, 150mA
Broadcom ASMT-QWBH-NGJCE technical specifications.
| Package/Case | PLCC |
| Color | White |
| Color Rendering Index (CRI) | 75 |
| Contact Plating | Silver |
| Correlated Color Temperature (CCT) | 5700 K |
| Forward Current | 180mA |
| Height | 1.1mm |
| Illumination Color | White |
| Length | 3.5mm |
| Lens Style | Rectangular |
| Luminous Flux | 54.3lm |
| Max Current Rating | 180mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 640mW |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ASMT-QWBH |
| Thermal Resistance of Package | 40°C/W |
| Viewing Angle | 120° |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-QWBH-NGJCE to view detailed technical specifications.
No datasheet is available for this part.