Surface mount LED emitter, white illumination, featuring a cool white color with a Correlated Color Temperature (CCT) of 5700 K and a Luminous Flux of 54.3 lm at 150mA. This component offers a Color Rendering Index (CRI) of 60 and a wide 120° viewing angle. Housed in a PLCC package with a rectangular lens style, it operates within a temperature range of -40°C to 100°C and has a maximum forward current of 180mA. The LED emitter measures 3.5mm in length, 3.2mm in width, and 1.1mm in height, with a power dissipation of 640mW.
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Color | White |
| Color Rendering Index (CRI) | 60 |
| Correlated Color Temperature (CCT) | 5700 K |
| Depth | 3.2mm |
| Forward Current | 180mA |
| Height | 1.1mm |
| Illumination Color | White |
| Length | 3.5mm |
| Lens Style | Rectangular |
| Luminous Flux | 54.3lm |
| Max Current Rating | 180mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 640mW |
| Radiation Hardening | No |
| Series | ASMT-QWBJ |
| Thermal Resistance of Package | 40°C/W |
| Viewing Angle | 120° |
| Width | 3.2mm |
| RoHS | Compliant |