
Surface mount white LED emitter with a 120° viewing angle. Features a 3500K correlated color temperature and a CRI of 85. Operates with a 150mA forward current, up to a maximum of 180mA, and a maximum power dissipation of 640mW. Packaged in tape and reel, this RoHS compliant component offers a luminous flux of 41.8lm and a thermal resistance of 40°C/W.
Sign in to ask questions about the Broadcom ASMT-QYBG-NEGGE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ASMT-QYBG-NEGGE technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 85 |
| Contact Plating | Silver |
| Correlated Color Temperature (CCT) | 3500K |
| Forward Current | 150mA |
| Height | 1.1mm |
| Illumination Color | White |
| Length | 3.5mm |
| Lens Style | Square, Rectangular |
| Luminous Flux | 41.8lm |
| Max Current Rating | 180mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 640mW |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AMST-QYBG |
| Thermal Resistance of Package | 40°C/W |
| Viewing Angle | 120° |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-QYBG-NEGGE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.