
Surface mount single color LED emitter, featuring an amber illumination color with a diffused, untinted lens. This component offers a 145° viewing angle and a luminous intensity of 90mcd at a 20mA forward current. Housed in a compact 0603 (1608 metric) package, it measures 1.6mm in length, 0.8mm in width, and 0.55mm in height. Operating within a temperature range of -40°C to 100°C, this RoHS compliant LED emitter has a maximum power dissipation of 48mW and a reverse voltage rating of 5V.
Sign in to ask questions about the Broadcom ASMT-RA45-AP932 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ASMT-RA45-AP932 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Orange |
| Depth | 0.8mm |
| Forward Current | 20mA |
| Height | 0.55mm |
| Illumination Color | Orange |
| Length | 1.6mm |
| Lens Color | White |
| Lens Size | 0.8mm |
| Lens Style | Flat, Diffused, Rectangular, Colorless |
| Lens Transparency | Diffused |
| Luminous Intensity | 90mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 48mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 48mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 145° |
| Wavelength | 591nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-RA45-AP932 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
