
Surface mount single color LED emitter, 0603 package, featuring diffused untinted lens for yellow-green illumination. Delivers 60mcd luminous intensity at 20mA forward current. Ultra-thin package with 0.45mm height, 1.6mm length, and 0.8mm width. Operating temperature range from -40°C to 100°C, with 5V reverse voltage. RoHS compliant and available in cut tape packaging.
Sign in to ask questions about the Broadcom ASMT-RF45-AN002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ASMT-RF45-AN002 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Green, Yellow |
| Forward Current | 20mA |
| Height | 0.45mm |
| Illumination Color | Green |
| Length | 1.6mm |
| Lens Color | White, Colorless |
| Lens Size | 0.8mm |
| Lens Style | Flat, Rectangular |
| Lens Transparency | Diffused |
| Luminous Intensity | 60mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Orientation | Top View |
| Package Quantity | 4000 |
| Packaging | Cut Tape |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 145° |
| Weight | 0.000882oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-RF45-AN002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
