
Single color orange LED emitter, surface mount, featuring a 0603 (1608 metric) package. This untinted, diffused lens LED offers a 145° viewing angle and a wavelength of 605nm. Delivering 130mcd luminous intensity at a 20mA forward current, it operates within a -40°C to 100°C temperature range and has a maximum power dissipation of 48mW. The ultra-thin package measures 1.6mm x 0.8mm with a 0.45mm height, and the component is RoHS compliant.
Sign in to ask questions about the Broadcom ASMT-RJ45-AQ502 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ASMT-RJ45-AQ502 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Orange |
| Depth | 0.8mm |
| Forward Current | 20mA |
| Height | 0.45mm |
| Illumination Color | Orange |
| Length | 1.6mm |
| Lens Color | White |
| Lens Style | Rectangular, Diffused, Colorless |
| Lens Transparency | Diffused |
| Luminous Intensity | 130mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 48mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 48W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 145° |
| Wavelength | 605nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-RJ45-AQ502 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.