
Single color red LED emitter, surface mount, featuring a 0603 (1608 metric) package. This untinted, diffused lens LED offers a 145° viewing angle and a wavelength of 622nm. It operates with a 20mA forward current, delivering 120mcd luminous intensity. The ultra-thin package measures 1.6mm x 0.8mm with a 0.55mm height, and the component is RoHS compliant.
Sign in to ask questions about the Broadcom ASMT-RR45-AQ902 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ASMT-RR45-AQ902 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Red |
| Depth | 0.8mm |
| Forward Current | 20mA |
| Height | 0.55mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | White |
| Lens Size | 0.8mm |
| Lens Style | Flat, Rectangular, Diffused, Colorless |
| Lens Transparency | Diffused |
| Luminous Intensity | 120mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 48mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 48mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 145° |
| Wavelength | 622nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-RR45-AQ902 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
