
Single color blue LED emitter in a PLCC package, featuring a clear, colorless round lens. This surface mount component operates with a 30mA forward current, a 5V reverse voltage, and a maximum power dissipation of 114mW. Emitting blue light with a 470nm wavelength, it offers a luminous intensity of 535mcd and a wide 120° viewing angle. Operating temperature range is -40°C to 100°C.
Sign in to ask questions about the Broadcom ASMT-SBB5-NT703 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ASMT-SBB5-NT703 technical specifications.
| Package/Case | PLCC |
| Color | Blue |
| Depth | 3.2mm |
| Forward Current | 30mA |
| Height | 2.1mm |
| Illumination Color | Blue |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Round, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 535mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 114mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 114W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 470nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-SBB5-NT703 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
