
Surface mount single color LED emitter, white illumination, featuring a PLCC package with a 2.2mm footprint. This RoHS compliant component offers a diffused, tinted yellow lens with a round, circular style and a 120° viewing angle. Delivering 1100mcd luminous intensity at a 30mA forward current, it operates within a -40°C to 110°C temperature range and has a 6200K correlated color temperature.
Sign in to ask questions about the Broadcom ASMT-SWBM-NU803 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ASMT-SWBM-NU803 technical specifications.
| Package/Case | PLCC |
| Color | White |
| Correlated Color Temperature (CCT) | 6200 K |
| Depth | 3.2mm |
| Forward Current | 30mA |
| Height | 2.1mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Yellow |
| Lens Style | Diffused, Tinted, Round, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 1100mcd |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 215mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 4V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-SWBM-NU803 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.