
Surface mount, single-element blue LED emitter with a clear, rectangular lens. Features a 120° viewing angle, 465nm wavelength, and 2.8lm luminous flux. Operates with a 20mA forward current and 72mW power dissipation, within a -40°C to 100°C temperature range. Packaged in tape and reel for SMT assembly.
Sign in to ask questions about the Broadcom ASMT-TBBM-NP902 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ASMT-TBBM-NP902 technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue |
| Depth | 1.4mm |
| Forward Current | 20mA |
| Height | 1.5mm |
| Illumination Color | Blue |
| Length | 2mm |
| Lens Color | Colorless |
| Lens Style | Clear, Rectangular |
| Lens Transparency | Clear |
| Luminous Flux | 2.8lm |
| Luminous Intensity | 100mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 72mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 72mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 465nm |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-TBBM-NP902 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
