
Surface mount single color LED emitter, green illumination. Features a 1.5mm height, 2mm length, and 1.4mm width in an 0805 package. Offers a 120° viewing angle, 2.8lm luminous flux, and 480mcd luminous intensity at a 20mA forward current. Operates within a -40°C to 100°C temperature range with 72mW maximum power dissipation. RoHS compliant.
Sign in to ask questions about the Broadcom ASMT-TGBM-NT502 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ASMT-TGBM-NT502 technical specifications.
| Package/Case | 0805 |
| Color | Green |
| Contact Plating | Silver |
| Depth | 1.4mm |
| Forward Current | 20mA |
| Height | 1.5mm |
| Illumination Color | Green |
| Length | 2mm |
| Lens Color | Colorless |
| Lens Size | 1mm |
| Lens Style | Flat, Clear, Rectangular |
| Lens Transparency | Clear |
| Luminous Flux | 2.8lm |
| Luminous Intensity | 480mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 72mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 72W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ASMT-TGBM |
| Viewing Angle | 120° |
| Wavelength | 522nm |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-TGBM-NT502 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.