
Single Color LED emitter, Cool White illumination, featuring a diffused, clear, tinted, square, rectangular lens. Surface mountable in a PLCC package with silver contact plating. Operates with a 20mA forward current, delivering 2.5lm luminous flux and 650mcd luminous intensity. Dimensions include 2mm length, 1.4mm width, and 1.5mm height, with a 110° viewing angle. Rated for operation between -40°C and 100°C, with 72mW maximum power dissipation. ROHS compliant.
Sign in to ask questions about the Broadcom ASMT-TWBM-NT902 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ASMT-TWBM-NT902 technical specifications.
| Package/Case | PLCC |
| Color | White |
| Contact Plating | Silver |
| Correlated Color Temperature (CCT) | x=0.34/y=0.34 |
| Depth | 1.4mm |
| Forward Current | 20mA |
| Height | 1.5mm |
| Illumination Color | White |
| Length | 2mm |
| Lens Color | Yellow |
| Lens Style | Clear, Tinted, Square, Rectangular |
| Lens Transparency | Diffused |
| Luminous Flux | 2.5lm |
| Luminous Intensity | 650mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 72mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 72mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 110° |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-TWBM-NT902 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.