Surface mount, single-element blue LED emitter in a PLCC package. Features a clear, colorless round lens with a 120° viewing angle and 470nm wavelength. Operates with a 20mA forward current, 5V reverse voltage, and 114mW power dissipation. Compliant with RoHS standards, this LED offers a luminous intensity of 392mcd and operates within a temperature range of -40°C to 100°C. Dimensions are 3.2mm (L) x 2.8mm (W) x 2.1mm (H).
Sign in to ask questions about the Broadcom ASMT-UBB5-NS8Q2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ASMT-UBB5-NS8Q2 technical specifications.
| Package/Case | PLCC |
| Color | Blue |
| Contact Plating | Tin, Matte |
| Depth | 3.2mm |
| Forward Current | 20mA |
| Height | 2.1mm |
| Illumination Color | Blue |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Round, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 392mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 114mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 114W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 470nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-UBB5-NS8Q2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.