This white LED is packaged in a PLCC package with a round lens and a luminous intensity of 2.5cd. It can handle a forward current of 20mA. The LED is available on cut tape. It is not compliant with RoHS or Reach SVHC regulations.
Sign in to ask questions about the Broadcom ASMT-UWB1-NAAC2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ASMT-UWB1-NAAC2 technical specifications.
| Package/Case | PLCC |
| Color | White |
| Forward Current | 20mA |
| Lens Style | Round |
| Luminous Intensity | 2.5cd |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Viewing Angle | 120° |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom ASMT-UWB1-NAAC2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.