
Surface mount single color white LED emitter in a PLCC package. Features a diffused yellow lens with a 120° viewing angle, delivering 2300mcd luminous intensity. Operates with a 20mA forward current and a 5V reverse voltage, offering a correlated color temperature range of 4500-8000K and a CRI of 70. Dimensions are 3.2mm length, 2.8mm width, and 1.1mm height. This RoHS compliant component is supplied on tape and reel.
Broadcom ASMT-UWB1-NX302 technical specifications.
| Package/Case | PLCC |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Contact Plating | Silver |
| Correlated Color Temperature (CCT) | 4500...8000 K |
| Forward Current | 20mA |
| Height | 1.1mm |
| Illumination Color | White |
| Length | 3.2mm |
| Lens Color | Yellow |
| Lens Size | 2.2mm |
| Lens Style | Round, Flat, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 2300mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 108mW |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-UWB1-NX302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
