
Surface mount single color LED emitter, white illumination, featuring a PLCC package with silver contact plating. This component offers a correlated color temperature of 8000 K, a luminous intensity of 2300mcd, and a wide 120° viewing angle. Designed for a 20mA forward current, it operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 108mW. The LED emitter has a diffused, clear, round, flat lens style with a yellow lens color.
Broadcom ASMT-UWB1-NX3A2 technical specifications.
| Package/Case | PLCC |
| Color | White |
| Contact Plating | Silver |
| Correlated Color Temperature (CCT) | 8000 K |
| Forward Current | 20mA |
| Height | 1.1mm |
| Illumination Color | White |
| Length | 3.2mm |
| Lens Color | Yellow |
| Lens Size | 2.2mm |
| Lens Style | Round, Flat, Clear, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 2300mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 108mW |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
No datasheet is available for this part.