
Surface mount single color LED emitter, white illumination, featuring a PLCC package with silver contact plating. This component offers a diffused, clear, round lens style with a yellow lens color. Delivering a luminous intensity of 2300mcd, it operates with a forward current of 20mA and a reverse voltage of 5V. The LED exhibits a correlated color temperature of 6500K and a wide 120° viewing angle, with dimensions of 3.2mm length, 2.8mm width, and 1.1mm height. Operating temperature range is -40°C to 85°C, with a maximum power dissipation of 108mW.
Sign in to ask questions about the Broadcom ASMT-UWB1-NX3B2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ASMT-UWB1-NX3B2 technical specifications.
| Package/Case | PLCC |
| Color | White |
| Contact Plating | Silver |
| Correlated Color Temperature (CCT) | 6500 K |
| Forward Current | 20mA |
| Height | 1.1mm |
| Illumination Color | White |
| Length | 3.2mm |
| Lens Color | Yellow |
| Lens Style | Clear, Round, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 2300mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 108mW |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-UWB1-NX3B2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.