Single Color LED, White, ROHS COMPLIANT, PLASTIC, SMT, LCC-2
Broadcom ASMT-UWB1-ZX3H2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Broadcom ASMT-UWB1-ZX3H2 to view detailed technical specifications.
No datasheet is available for this part.