This is a single-element LED emitter with a maximum forward current of 30mA and a reverse voltage of 5V. It is packaged in a PLCC case and is suitable for surface mount applications. The LED has a luminous intensity of 4500mcd and a viewing angle of 120°. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Broadcom ASMT-UWB1-ZX7C2 technical specifications.
| Package/Case | PLCC |
| Depth | 2.8mm |
| Forward Current | 30mA |
| Length | 3.2mm |
| Luminous Intensity | 4500mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 108mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-UWB1-ZX7C2 to view detailed technical specifications.
No datasheet is available for this part.