
Single Color White LED emitter in a PLCC package, featuring a 120° viewing angle and surface mount design. Delivers 19 lumens luminous flux with a high Color Rendering Index (CRI) of 85 and a Correlated Color Temperature (CCT) of 6500K. Operates with a forward current of 100mA, a maximum power dissipation of 360mW, and a thermal resistance of 50°C/W, with an operating temperature range of -40°C to 100°C. Dimensions are 3.5mm length, 3.2mm width, and 1.1mm height, with a 3.2mm depth.
Sign in to ask questions about the Broadcom ASMT-UWBG-NACB8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ASMT-UWBG-NACB8 technical specifications.
| Package/Case | PLCC |
| Color | White |
| Color Rendering Index (CRI) | 85 |
| Contact Plating | Silver |
| Correlated Color Temperature (CCT) | 6500 K |
| Depth | 3.2mm |
| Forward Current | 100mA |
| Height | 1.1mm |
| Illumination Color | White |
| Length | 3.5mm |
| Lens Style | Square, Rectangular |
| Luminous Flux | 19lm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 360mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 360mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AMST-UWBG |
| Thermal Resistance of Package | 50°C/W |
| Viewing Angle | 120° |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-UWBG-NACB8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
