
Surface mount white LED emitter featuring a 120° viewing angle and 19lm luminous flux. This standard LED offers a Correlated Color Temperature (CCT) of 4500K and a Color Rendering Index (CRI) of 85. Designed for surface mounting, it operates with a forward current of 100mA and has a maximum power dissipation of 360mW. The component is housed in an SMD/SMT package with silver contact plating, measuring 3.5mm in length, 3.2mm in width, and 1.1mm in height. It is RoHS compliant and suitable for operation between -40°C and 100°C.
Sign in to ask questions about the Broadcom ASMT-UWBG-NACE8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ASMT-UWBG-NACE8 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 85 |
| Contact Plating | Silver |
| Correlated Color Temperature (CCT) | 4500K |
| Forward Current | 100mA |
| Height | 1.1mm |
| Illumination Color | White |
| Length | 3.5mm |
| Lens Style | Square, Rectangular |
| Luminous Flux | 19lm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 360mW |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ASMT-U |
| Thermal Resistance of Package | 50°C/W |
| Viewing Angle | 120° |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-UWBG-NACE8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
