Surface mount white LED emitter featuring InGaN technology. Delivers 24.7lm luminous flux with a 100mA forward current and 360mW power dissipation. Offers a 4000K correlated color temperature (CCT) and a 60 CRI for general illumination applications. Encased in a 3.5mm x 3.2mm x 1.1mm SMD/SMT package with a 120° viewing angle. Operates across a -40°C to 100°C temperature range.
Broadcom ASMT-UWBJ-NBDF8 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 60 |
| Correlated Color Temperature (CCT) | 4000K |
| Depth | 3.2mm |
| Forward Current | 100mA |
| Height | 1.1mm |
| Illumination Color | White |
| Length | 3.5mm |
| Lens Style | Rectangular |
| Luminous Flux | 24.7lm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 360mW |
| Radiation Hardening | No |
| Series | AMST-UWBJ |
| Thermal Resistance of Package | 50°C/W |
| Viewing Angle | 120° |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-UWBJ-NBDF8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.