
Triple color LED emitter featuring three elements (red, green, blue) in a 3.9mm LCC-6 package. This surface mount component offers a clear, colorless lens with a round and rectangular style, providing a 115° viewing angle. It operates with a 20mA forward current and a 4V reverse voltage, delivering a luminous intensity of 238mcd. With a wide operating temperature range of -40°C to 110°C, this lead-free, RoHS-compliant LED is supplied on tape and reel.
Sign in to ask questions about the Broadcom ASMT-YTB0-0AA02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ASMT-YTB0-0AA02 technical specifications.
| Package/Case | PLCC |
| Color | Blue, Green, Red |
| Depth | 4.4mm |
| Forward Current | 20mA |
| Height | 3.7mm |
| Lead Free | Lead Free |
| Length | 4.4mm |
| Lens Color | Colorless |
| Lens Style | Round, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 238mcd |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 3 |
| Number of LEDs | 3 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 4V |
| RoHS Compliant | Yes |
| Viewing Angle | 115° |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-YTB0-0AA02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
