
Triple color LED emitter featuring red, green, and blue elements in a 2.3mm LCC-6 package. Surface mountable with silver contact plating, this RoHS compliant component offers a 120° viewing angle and a luminous intensity of 380mcd. Operating with a 20mA forward current, it supports a reverse voltage of 4V and has a maximum power dissipation of 125mW. The LED emitter is designed for top view orientation with a clear, colorless square lens, and operates within a temperature range of -40°C to 110°C.
Sign in to ask questions about the Broadcom ASMT-YTB2-0BB02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ASMT-YTB2-0BB02 technical specifications.
| Package/Case | PLCC |
| Color | Blue, Green, Red |
| Contact Plating | Silver |
| Depth | 3mm |
| Forward Current | 20mA |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Length | 2.8mm |
| Lens Color | Colorless |
| Lens Style | Square, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 380mcd |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Elements | 3 |
| Number of LEDs | 3 |
| Orientation | Top View |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 4V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 470nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-YTB2-0BB02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
