
Triple color LED emitter in a PLCC package, featuring diffused flat square rectangular lens style. This surface mount component offers blue, green, and red light emission with a 120° viewing angle and 384mcd luminous intensity. Designed for a 20mA forward current, it operates across a -40°C to 100°C temperature range and has silver contact plating. Dimensions include 3mm length, 2.8mm width, and 2mm height.
Sign in to ask questions about the Broadcom ASMT-YTB7-0AA02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ASMT-YTB7-0AA02 technical specifications.
| Package/Case | PLCC |
| Color | Blue, Green, Red |
| Contact Plating | Silver |
| Forward Current | 20mA |
| Height | 2mm |
| Length | 3mm |
| Lens Size | 2.3mm |
| Lens Style | Flat, Square, Diffused, Rectangular |
| Lens Transparency | Diffused |
| Luminous Intensity | 384mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 3 |
| Orientation | Top View |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Reverse Voltage | 4V |
| Viewing Angle | 120° |
| Weight | 40mg |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-YTB7-0AA02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
