
Triple color LED emitter featuring red, green, and blue elements in a 2.3mm lens. This SMT component offers a 120° viewing angle and a luminous intensity of 380mcd at a 20mA forward current. Encased in a plastic LCC-6 package with silver plating, it operates within a temperature range of -40°C to 110°C and has a reverse voltage of 4V. The colorless, flat, square lens measures 2.3mm, with overall dimensions of 2.8mm (length) x 2.8mm (width) x 2mm (height). Supplied in tape and reel packaging, this RoHS compliant LED emitter is suitable for surface mounting.
Sign in to ask questions about the Broadcom ASMT-YTD2-0BB02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ASMT-YTD2-0BB02 technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue, Green, Red |
| Contact Plating | Silver |
| Depth | 3mm |
| Forward Current | 20mA |
| Height | 2mm |
| Length | 2.8mm |
| Lens Color | Colorless |
| Lens Size | 2.3mm |
| Lens Style | Flat, Square, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 380mcd |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 3 |
| Number of LEDs | 3 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 4V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-YTD2-0BB02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
