Solid State Relay 25mA 1.7V DC-IN 2.5A 60V AC/DC-OUT 6-Pin PDIP
Broadcom ASSR-1611 technical specifications.
| Maximum Input Voltage | 1.7V |
| I/O Isolation Voltage | 3750(RMS)V |
| Maximum Output Voltage | 60V |
| Maximum Input Current | 25mA |
| Peak Non-Repetitive Surge Current | 0.05A |
| Maximum Output Current | 2.5A |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Maximum Turn-Off Time | 1ms |
| Maximum Turn-On Time | 10ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 5uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 6 |
| Package/Case | PDIP |
| Package Family Name | DIP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom ASSR-1611 to view detailed technical specifications.
No datasheet is available for this part.